Part Details for 830-10-004-10-001000 by Mill-Max Mfg Corp
Overview of 830-10-004-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 830-10-004-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-1000410001000-ND
|
DigiKey | CONN HEADER 4 POS 2MM Min Qty: 1 Lead time: 2 Weeks Container: Tube |
63 In Stock |
|
$9.8867 / $16.3500 | Buy Now |
DISTI #
575-8301000410001000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 91 |
|
$9.6100 / $15.2100 | Buy Now |
|
Future Electronics | Standard Pin Header, .019" Pin Head, single row .079", thru hole solder mount RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Tube | 227Tube |
|
$10.4600 / $10.9800 | Buy Now |
|
Future Electronics | Standard Pin Header, .019" Pin Head, single row .079", thru hole solder mount RoHS: Compliant pbFree: No Min Qty: 126 Package Multiple: 126 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$10.4600 / $10.9800 | Buy Now |
DISTI #
MMX830-10-004-10-001000
|
Heilind Electronics | STANDARD PIN HEADER | Americas - 3118 in Stock |
|
$2.1705 / $12.3441 | Buy Now |
DISTI #
MMX830-10-004-10-001000
|
Interstate Connecting Components | STANDARD PIN HEADER | 1039 |
|
$2.1705 / $12.3441 | Buy Now |
DISTI #
000000000005700843
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.6200 / $14.5600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 126 | 252 |
|
$11.7100 / $12.5400 | Buy Now |
Part Details for 830-10-004-10-001000
830-10-004-10-001000 CAD Models
830-10-004-10-001000 Part Data Attributes
|
830-10-004-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
830-10-004-10-001000
Mill-Max Mfg Corp
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 830-10-004-10-001000
This table gives cross-reference parts and alternative options found for 830-10-004-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830-10-004-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53290-0471 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 830-10-004-10-001000 vs 53290-0471 |
55932-0458 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 830-10-004-10-001000 vs 55932-0458 |
53253-0418 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 830-10-004-10-001000 vs 53253-0418 |
B4B-PH-KBLC-H(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 830-10-004-10-001000 vs B4B-PH-KBLC-H(LF)(SN) |
55932-0430 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | 830-10-004-10-001000 vs 55932-0430 |
681620460 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 830-10-004-10-001000 vs 681620460 |
53324-0414 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 830-10-004-10-001000 vs 53324-0414 |
95820-14C0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 830-10-004-10-001000 vs 95820-14C0 |
48107-0420 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 830-10-004-10-001000 vs 48107-0420 |
95820-24D0 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 830-10-004-10-001000 vs 95820-24D0 |