-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0430GB-GAG-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) | |
70430-262LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Header,Vertical Press-Fit, Wide body. | |
56604-302ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry,Double Row, Selective Loaded, 18 Position ,2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R2203
|
Newark | Connector, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Microclasp 55932 Series Rohs Compliant: Yes |Molex 55932-0430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2902 |
|
$0.2770 / $0.4350 | Buy Now |
DISTI #
0559320430
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tray - Trays (Alt: 0559320430) RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Tray | 16200 |
|
$0.2042 / $0.2396 | Buy Now |
DISTI #
56R2203
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm Solder ST Thru-Hole Tray - Bulk (Alt: 56R2203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 2902 Partner Stock |
|
$0.2770 | Buy Now |
DISTI #
538-55932-0430
|
Mouser Electronics | Headers & Wire Housings 4CKT VERT SR HDR RoHS: Compliant | 6792 |
|
$0.2220 / $0.4600 | Buy Now |
DISTI #
71463449
|
RS | 2.0 WtB Plg Hsg Assy Str W/O Boss 4Ckt | Molex Incorporated 55932-0430 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.4140 | RFQ |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp™ Tray RoHS: Compliant |
1360 Partner Stock |
|
$0.2120 / $0.2410 | Buy Now |
DISTI #
81435783
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 3925 |
|
$0.2847 / $0.3227 | Buy Now |
DISTI #
54500314
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 321 Package Multiple: 1 | Americas - 2902 |
|
$0.2213 / $0.2445 | Buy Now |
DISTI #
67581698
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole MicroClasp Tray RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 1360 |
|
$0.2560 / $0.2610 | Buy Now |
DISTI #
55932-0430
|
TTI | Headers & Wire Housings 4CKT VERT SR HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 180 Package Multiple: 180 Container: Tray |
Americas - 6480 In Stock |
|
$0.2220 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
55932-0430
Molex
Buy Now
Datasheet
|
Compare Parts:
55932-0430
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for 55932-0430. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 55932-0430, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
830-10-004-10-001000 | Mill-Max Mfg Corp | $1.3692 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 55932-0430 vs 830-10-004-10-001000 |
48107-0422 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-0430 vs 48107-0422 |
BH04B-PASK | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-0430 vs BH04B-PASK |
92990-104 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-0430 vs 92990-104 |
87141-604T0H | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-0430 vs 87141-604T0H |
55487-0426 | Molex | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 55932-0430 vs 55487-0426 |
95820-14B0 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-0430 vs 95820-14B0 |
B4B-PH-K-K | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-0430 vs B4B-PH-K-K |
87141-004 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 55932-0430 vs 87141-004 |
95890-004 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 55932-0430 vs 95890-004 |