Part Details for 82S181 by Teledyne e2v
Overview of 82S181 by Teledyne e2v
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 82S181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82S181
|
Avnet Americas | PROM, 1K X 8, WITH 3-STATE OUTPUTS, 90 N - Rail/Tube (Alt: 82S181) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
82S181
|
Avnet Americas | PROM, 1K X 8, WITH 3-STATE OUTPUTS, 90 N - Rail/Tube (Alt: 82S181) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
|
Teledyne e2v | PROM, 1K X 8, WITH 3-STATE OUTPUTS, 90 NS ACCESS TIME Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |