Part Details for 82DC4150Z360K by KEMET Corporation
Overview of 82DC4150Z360K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82DC4150Z360K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6860
|
Newark | 1,5 Uf 3Vv |Kemet 82DC4150Z360K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.9130 | Buy Now |
DISTI #
R82DC4150Z360K
|
TTI | Film Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3210 | Buy Now |
Part Details for 82DC4150Z360K
82DC4150Z360K CAD Models
82DC4150Z360K Part Data Attributes
|
82DC4150Z360K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC4150Z360K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 82DC4150Z360K
This table gives cross-reference parts and alternative options found for 82DC4150Z360K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DC4150Z360K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82DC4150JH60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs 82DC4150JH60K |
R82DC4150DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | 82DC4150Z360K vs R82DC4150DQ60K |
R82DC4150JA60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs R82DC4150JA60K |
82DC4150AA60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1.5uF, 2824, | KEMET Corporation | 82DC4150Z360K vs 82DC4150AA60K |
R82DC4150JE60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs R82DC4150JE60K |
82DC4150JA60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs 82DC4150JA60K |
82DC4150JC60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs 82DC4150JC60K |
R82DC4150Z360K | Film Capacitor, Polyester, 63V, 1.5uF, 2824 | KEMET Corporation | 82DC4150Z360K vs R82DC4150Z360K |
R82DC4150JB60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs R82DC4150JB60K |
R82DC4150JC60K | Film Capacitor, | KEMET Corporation | 82DC4150Z360K vs R82DC4150JC60K |