Part Details for 82DC3470JA60K by KEMET Corporation
Overview of 82DC3470JA60K by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 82DC3470JA60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66746992
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Bag Automotive AEC-Q200 RoHS: Compliant Min Qty: 513 Package Multiple: 1 | Americas - 228000 |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
R82DC3470JA60K
|
TTI | Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Americas - 24000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 296400 |
|
RFQ | |
DISTI #
R82DC3470JA60K
|
Avnet Abacus | (Alt: R82DC3470JA60K) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 82DC3470JA60K
82DC3470JA60K CAD Models
82DC3470JA60K Part Data Attributes
|
82DC3470JA60K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
82DC3470JA60K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for 82DC3470JA60K
This table gives cross-reference parts and alternative options found for 82DC3470JA60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DC3470JA60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JG474K063A | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470JA60K vs F612JG474K063A |
82DC3470JE60K | Film Capacitor, | KEMET Corporation | 82DC3470JA60K vs 82DC3470JE60K |
R82DC3470DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470JA60K vs R82DC3470DQ60K |
R82DC3470AA60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 82DC3470JA60K vs R82DC3470AA60K |
R82DC3470Z360K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 82DC3470JA60K vs R82DC3470Z360K |
82DC3470CK60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 82DC3470JA60K vs 82DC3470CK60K |
R82DC3470JE60K | Film Capacitor, | KEMET Corporation | 82DC3470JA60K vs R82DC3470JE60K |
F612JG474K063ALL0L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470JA60K vs F612JG474K063ALL0L |
R82DC3470JC60K | Film Capacitor, | KEMET Corporation | 82DC3470JA60K vs R82DC3470JC60K |
82DC3470DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470JA60K vs 82DC3470DQ60K |