There are no models available for this part yet.
Overview of 82DC3470DQ60K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 82DC3470DQ60K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AJ6844
|
Newark | 0,47 U 63V |Kemet 82DC3470DQ60K RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 100000 |
|
$0.1160 | Buy Now | |
DISTI #
16956484
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 95000 |
|
$0.0900 / $0.0970 | Buy Now | |
DISTI #
65688451
|
Verical | Cap Film 0.47uF 63V PET 10%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.0900 / $0.0970 | Buy Now | |
DISTI #
R82DC3470DQ60K
|
TTI | Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.0850 / $0.0860 | Buy Now | |
Chip 1 Exchange | INSTOCK | 130000 |
|
RFQ |
CAD Models for 82DC3470DQ60K by KEMET Corporation
Part Data Attributes for 82DC3470DQ60K by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2814
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for 82DC3470DQ60K
This table gives cross-reference parts and alternative options found for 82DC3470DQ60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82DC3470DQ60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F612JG474K063A | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470DQ60K vs F612JG474K063A |
82DC3470JE60K | Film Capacitor, | KEMET Corporation | 82DC3470DQ60K vs 82DC3470JE60K |
R82DC3470DQ60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470DQ60K vs R82DC3470DQ60K |
R82DC3470AA60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 82DC3470DQ60K vs R82DC3470AA60K |
R82DC3470Z360K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 82DC3470DQ60K vs R82DC3470Z360K |
82DC3470CK60K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.47uF, 2814, | KEMET Corporation | 82DC3470DQ60K vs 82DC3470CK60K |
82DC3470JA60K | Film Capacitor, | KEMET Corporation | 82DC3470DQ60K vs 82DC3470JA60K |
R82DC3470JE60K | Film Capacitor, | KEMET Corporation | 82DC3470DQ60K vs R82DC3470JE60K |
F612JG474K063ALL0L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED | KEMET Corporation | 82DC3470DQ60K vs F612JG474K063ALL0L |
R82DC3470JC60K | Film Capacitor, | KEMET Corporation | 82DC3470DQ60K vs R82DC3470JC60K |