82_MMCX-S50-0-55/119_OM
HUBER+SUHNER
Description: RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT

Overview of 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD-CSMAJMMCXP-000 Amphenol Cables on Demand Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2

Price & Stock for 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK2566
Newark Rf Coax Conn, Jack, Pcb, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 82_MMCX-S50-0-55/119_OM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now

CAD Models for 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER

82_MMCX-S50-0-55/119_OM
HUBER+SUHNER
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Body Breadth
0.193 inch
Body Depth
0.197 inch
Body Length
0.193 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MMCX CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
BRONZE
Contact Style
COAX
Coupling Type
SNAP
DIN Conformance
NO
Durability
500 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
6 GHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SURFACE MOUNT
Total Number of Contacts
1
Want to compare parts?
  1. 82_MMCX-S50-0-55/119_OM
    HUBER+SUHNER
    RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
    VS

Alternate Parts for 82_MMCX-S50-0-55/119_OM

This table gives cross-reference parts and alternative options found for 82_MMCX-S50-0-55/119_OM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82_MMCX-S50-0-55/119_OM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KF94102-1R01-4F RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack, LEAD FREE Foxconn 82_MMCX-S50-0-55/119_OM vs KF94102-1R01-4F
KF93108-8S04-4Y RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack, LEAD FREE Foxconn 82_MMCX-S50-0-55/119_OM vs KF93108-8S04-4Y
471-086-0040N RF Connector, Female, Board Mount, Solder Terminal, Jack Winchester Interconnect 82_MMCX-S50-0-55/119_OM vs 471-086-0040N
471-086-0040H RF Connector, Female, Board Mount, Solder Terminal, Jack Winchester Interconnect 82_MMCX-S50-0-55/119_OM vs 471-086-0040H

Related Parts for 82_MMCX-S50-0-55/119_OM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 82_MMCX-S50-0-55/119_OM would you like to use for your alert(s)?
  • Please alert me when 82_MMCX-S50-0-55/119_OM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82_MMCX-S50-0-55/119_OM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82_MMCX-S50-0-55/119_OM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82_MMCX-S50-0-55/119_OM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82_MMCX-S50-0-55/119_OM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82_MMCX-S50-0-55/119_OM by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: