Part Details for 82S212/BWA by NXP Semiconductors
Overview of 82S212/BWA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for 82S212/BWA
82S212/BWA CAD Models
82S212/BWA Part Data Attributes
|
82S212/BWA
NXP Semiconductors
Buy Now
|
Compare Parts:
82S212/BWA
NXP Semiconductors
IC CACHE SRAM, Static RAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | CACHE SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for 82S212/BWA
This table gives cross-reference parts and alternative options found for 82S212/BWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82S212/BWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8770301WA | IC 256 X 9 CACHE SRAM, 70 ns, PDIP22, 0.375 X 1.125 INCH, DIP-22, Static RAM | NXP Semiconductors | 82S212/BWA vs 5962-8770301WA |
5962-8770301WX | Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22 | Signetics | 82S212/BWA vs 5962-8770301WX |
5962-8770301WA | Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22 | Lansdale Semiconductor Inc | 82S212/BWA vs 5962-8770301WA |
5962-8770301WX | IC 256 X 9 CACHE SRAM, 70 ns, PDIP22, 0.375 X 1.125 INCH, DIP-22, Static RAM | NXP Semiconductors | 82S212/BWA vs 5962-8770301WX |