Memory
5962-8770301WA
Description: Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22

Overview of 5962-8770301WA by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8770301WA by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8770301WA by Lansdale Semiconductor Inc

5962-8770301WA
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
70 ns
JESD-30 Code
R-PDIP-T22
JESD-609 Code
e0
Memory Density
2304 bit
Memory IC Type
CACHE SRAM
Memory Width
9
Number of Functions
1
Number of Terminals
22
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256X9
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Qualified
Screening Level
MIL-STD-883
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8770301WA
    Lansdale Semiconductor Inc
    Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22
    VS

Alternate Parts for 5962-8770301WA

This table gives cross-reference parts and alternative options found for 5962-8770301WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8770301WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8770301WX IC 256 X 9 CACHE SRAM, 70 ns, PDIP22, 0.375 X 1.125 INCH, DIP-22, Static RAM NXP Semiconductors 5962-8770301WA vs 5962-8770301WX
5962-8770301WX 256X9 CACHE SRAM, 70ns, PDIP22, 0.375 X 1.125 INCH, DIP-22 Philips Semiconductors 5962-8770301WA vs 5962-8770301WX
82S212/BWA IC CACHE SRAM, Static RAM NXP Semiconductors 5962-8770301WA vs 82S212/BWA
5962-8770301WX Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22 Signetics 5962-8770301WA vs 5962-8770301WX
5962-8770301WX Cache SRAM, 256X9, 70ns, Bipolar, PDIP22, 0.375 X 1.125 INCH, DIP-22 Lansdale Semiconductor Inc 5962-8770301WA vs 5962-8770301WX
82S212/BWA-40 IC CACHE SRAM, Static RAM NXP Semiconductors 5962-8770301WA vs 82S212/BWA-40
5962-8770301WA 256X9 CACHE SRAM, 70ns, PDIP22, 0.375 X 1.125 INCH, DIP-22 Philips Semiconductors 5962-8770301WA vs 5962-8770301WA
5962-8770301WA IC 256 X 9 CACHE SRAM, 70 ns, PDIP22, 0.375 X 1.125 INCH, DIP-22, Static RAM NXP Semiconductors 5962-8770301WA vs 5962-8770301WA
Part Number Description Manufacturer Compare
93479DCQR Standard SRAM, 256X9, 45ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation 5962-8770301WA vs 93479DCQR
93479DMQB IC 256 X 9 STANDARD SRAM, 60 ns, CDIP22, CERAMIC, DIP-22, Static RAM Texas Instruments 5962-8770301WA vs 93479DMQB
93479ADC Standard SRAM, 256X9, 35ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation 5962-8770301WA vs 93479ADC
N82S212N Cache SRAM, 256X9, 45ns, TTL, PDIP22 Signetics 5962-8770301WA vs N82S212N
N82S212N Standard SRAM, 256X9, 45ns, TTL, PDIP22 YAGEO Corporation 5962-8770301WA vs N82S212N
N82S212AN Standard SRAM, 256X9, 35ns, TTL, PDIP22 YAGEO Corporation 5962-8770301WA vs N82S212AN
93479ADMQB IC 256 X 9 STANDARD SRAM, 45 ns, CDIP22, CERAMIC, DIP-22, Static RAM National Semiconductor Corporation 5962-8770301WA vs 93479ADMQB
93479DM Standard SRAM, 256X9, 60ns, CMOS, CDIP22, 0.400 INCH, CERDIP-22 Fairchild Semiconductor Corporation 5962-8770301WA vs 93479DM
93479DCQR 256X9 STANDARD SRAM, 45ns, CDIP22, CERAMIC, DIP-22 Texas Instruments 5962-8770301WA vs 93479DCQR
5962-8770301WA 256X9 CACHE SRAM, 70ns, PDIP22, 0.375 X 1.125 INCH, DIP-22 Philips Semiconductors 5962-8770301WA vs 5962-8770301WA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8770301WA by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8770301WA by Lansdale Semiconductor Inc

  • Please alert me when 5962-8770301WA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8770301WA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8770301WA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8770301WA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8770301WA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8770301WA by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: