Part Details for 82R2LGM0407SCN781D by Fenghua (HK) Electronics Ltd
Overview of 82R2LGM0407SCN781D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82R2LGM0407SCN781D
82R2LGM0407SCN781D CAD Models
82R2LGM0407SCN781D Part Data Attributes
|
82R2LGM0407SCN781D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
82R2LGM0407SCN781D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 16 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 82R2LGM0407SCN781D
This table gives cross-reference parts and alternative options found for 82R2LGM0407SCN781D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2LGM0407SCN781D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22R2LGM0407SCN28EJ | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 22R2LGM0407SCN28EJ |
22R2LGM0407SCN18FJ | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 22R2LGM0407SCN18FJ |
82R2LGM0407SCN185F | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 82R2LGM0407SCN185F |
22R2LGM0407SCN58ED | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 22R2LGM0407SCN58ED |
82R2LGM0407SCN581F | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 82R2LGM0407SCN581F |
22R2LGM0407SCN48FD | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 22R2LGM0407SCN48FD |
12R2LGM0407SCN28E0 | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 12R2LGM0407SCN28E0 |
12R2LGM0407SCN78ED | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 12R2LGM0407SCN78ED |
82R2LGM0407SCN281R | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 82R2LGM0407SCN281R |
12R2LGM0407SCN98ER | CAP,AL2O3,2.2UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 82R2LGM0407SCN781D vs 12R2LGM0407SCN98ER |