82R2MAM0511LFN7M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF

Overview of 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Smart Cities Energy and Power Systems Agriculture Technology Electronic Manufacturing Entertainment and Gaming

CAD Models for 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd

82R2MAM0511LFN7M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 82R2MAM0511LFN7M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF
    VS

Alternate Parts for 82R2MAM0511LFN7M

This table gives cross-reference parts and alternative options found for 82R2MAM0511LFN7M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82R2MAM0511LFN7M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MALREKB00AA122LL0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Vishay Intertechnologies 82R2MAM0511LFN7M vs MALREKB00AA122LL0K
RJ5-100V2R2ME3-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc 82R2MAM0511LFN7M vs RJ5-100V2R2ME3-F
82R2MAM0511LFN4M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2MAM0511LFN7M vs 82R2MAM0511LFN4M
82R2MAM0511LFN0A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2MAM0511LFN7M vs 82R2MAM0511LFN0A
NRWY2R2M100V5X11F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp 82R2MAM0511LFN7M vs NRWY2R2M100V5X11F1F
UPJ2A2R2MDD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Nichicon Corporation 82R2MAM0511LFN7M vs UPJ2A2R2MDD1TA
UPJ2A2R2MDDCM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Nichicon Corporation 82R2MAM0511LFN7M vs UPJ2A2R2MDDCM
100YXA2R2MTA5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Rubycon Corporation 82R2MAM0511LFN7M vs 100YXA2R2MTA5X11
82R2MAM0511LF04D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Fenghua (HK) Electronics Ltd 82R2MAM0511LFN7M vs 82R2MAM0511LF04D
LESRA2R2M100TB15X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc 82R2MAM0511LFN7M vs LESRA2R2M100TB15X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 82R2MAM0511LFN7M would you like to use for your alert(s)?
  • Please alert me when 82R2MAM0511LFN7M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 82R2MAM0511LFN7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 82R2MAM0511LFN7M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 82R2MAM0511LFN7M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 82R2MAM0511LFN7M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 82R2MAM0511LFN7M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: