82CNQ030SL-G vs 82CNQ030A feature comparison

82CNQ030SL-G Sensitron Semiconductors

Buy Now Datasheet

82CNQ030A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICROCHIP TECHNOLOGY INC
Package Description R-PSSO-G2
Pin Count 3
Manufacturer Package Code PRM2-SL
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY REVERSE ENERGY TESTED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE ANODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSSO-G2 R-XSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1060 A 800 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 80 A 40 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 30 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare 82CNQ030SL-G with alternatives

Compare 82CNQ030A with alternatives