-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1734
|
Newark | 6P Mod 2 Stift Lei |Amp Te Connectivity 827730-6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
53K4423
|
Newark | 6P Mod 2 Stift Lei |Amp Te Connectivity 827730-6 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
827730-6-ND
|
DigiKey | CONN HDR 6POS 0.1 STACK T/H GOLD Min Qty: 6000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6660 | Buy Now |
DISTI #
827730-6
|
Avnet Americas | 6P MOD 2 STIFT LEI - Bulk (Alt: 827730-6) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$1.6761 / $1.8357 | Buy Now |
DISTI #
571-827730-6
|
Mouser Electronics | Headers & Wire Housings 6P MOD 2 STIFT LEI RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
72053434
|
RS | Connector, AMPMODU, 6P Mod 2 Stift Lei | TE Connectivity 827730-6 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 | 0 |
|
$1.5700 | Buy Now |
DISTI #
AMP827730-6
|
Heilind Electronics | 6P MOD 2 STIFT LEI | Americas - 0 in Stock |
|
$1.9562 | Buy Now |
|
Onlinecomponents.com | 6P MOD 2 STIFT LEI RoHS: Compliant | 0 |
|
$1.7000 / $4.7900 | Buy Now |
DISTI #
AMP827730-6
|
Interstate Connecting Components | 6P MOD 2 STIFT LEI | 0 |
|
$1.9562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
827730-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
827730-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 827730-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 827730-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
825437-6 | MOD II HDR R.A. | TE Connectivity | 827730-6 vs 825437-6 |
826937-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 827730-6 vs 826937-6 |
826938-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 827730-6 vs 826938-6 |
102022-2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 827730-6 vs 102022-2 |
826653-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 827730-6 vs 826653-6 |