-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD II HDR R.A.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0802
|
Newark | Wire-To-Board Connector, Ampmodu Mod Ii Series, Through Hole, Header, 6, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 825437-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 888 |
|
$0.9680 / $1.2100 | Buy Now |
DISTI #
19R9475
|
Newark | Mod Ii Hdr R.a. |Amp Te Connectivity 825437-6 Min Qty: 6048 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 | Buy Now |
DISTI #
77AC1669
|
Newark | Headers & Wire Housings Mod Ii Hdr R.a. |Amp Te Connectivity 825437-6 Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8840 / $0.9500 | Buy Now |
DISTI #
A106733-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1289 In Stock |
|
$0.5255 / $0.7100 | Buy Now |
DISTI #
825437-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 825437-6) RoHS: Compliant Min Qty: 6048 Package Multiple: 504 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$0.6307 / $0.6908 | Buy Now |
DISTI #
571-825437-6
|
Mouser Electronics | Headers & Wire Housings MOD II HDR R.A. RoHS: Compliant | 1155 |
|
$0.6490 / $1.4100 | Buy Now |
DISTI #
72053907
|
RS | Connector, AMPMODU, Mod Ii Hdr R.A. | TE Connectivity 825437-6 RoHS: Not Compliant Min Qty: 6048 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $0.7900 | RFQ |
|
Future Electronics | MOD II HDR R.A. RoHS: Compliant pbFree: Yes Min Qty: 6048 Package Multiple: 6048 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.6300 | Buy Now |
DISTI #
AMP825437-6
|
Heilind Electronics | MOD II HDR R.A. | Americas - 0 in Stock |
|
$0.7214 / $0.7471 | Buy Now |
|
Onlinecomponents.com | MOD II HDR R.A. RoHS: Compliant |
2520 Partner Stock |
|
$0.6100 / $1.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
825437-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
825437-6
TE Connectivity
MOD II HDR R.A.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 825437-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 825437-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
826652-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 825437-6 vs 826652-6 |
86469-6 | 06 MODI HDR SRST .156CL | TE Connectivity | 825437-6 vs 86469-6 |
826653-6 | 6P AMPMODU II STIFT LEI | TE Connectivity | 825437-6 vs 826653-6 |
826952-6 | 6P MOD2 STIFT LEI | TE Connectivity | 825437-6 vs 826952-6 |
827730-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator | TE Connectivity | 825437-6 vs 827730-6 |
826947-6 | 6P MOD2 STIFT LEI | TE Connectivity | 825437-6 vs 826947-6 |