Part Details for 82729-108 by Amphenol FCi
Overview of 82729-108 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-827-29LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch. |
Part Details for 82729-108
82729-108 CAD Models
82729-108 Part Data Attributes
|
82729-108
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
82729-108
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 82729-108
This table gives cross-reference parts and alternative options found for 82729-108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82729-108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1L51CDP040H0/040H0 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 82729-108 vs HM1L51CDP040H0/040H0 |
HM1L51DDP000HZLF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 82729-108 vs HM1L51DDP000HZLF |
HM1L51CDP000H4LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 82729-108 vs HM1L51CDP000H4LF |
HM1L51LDP000H6/040H0 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 82729-108 vs HM1L51LDP000H6/040H0 |
82729-108 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 82729-108 vs 82729-108 |
5223022-1 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 82729-108 vs 5223022-1 |
HM1K51ZDP489H6PLF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 82729-108 vs HM1K51ZDP489H6PLF |
HM1L51ADP000H4/040H0 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 82729-108 vs HM1L51ADP000H4/040H0 |
HM1L51DDP000H4LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 82729-108 vs HM1L51DDP000H4LF |
HM1L51ADP000H6P | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 82729-108 vs HM1L51ADP000H6P |