Part Details for HM1K51ZDP489H6PLF by Amphenol Communications Solutions
Overview of HM1K51ZDP489H6PLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM1K51ZDP489H6PLF
HM1K51ZDP489H6PLF CAD Models
HM1K51ZDP489H6PLF Part Data Attributes
|
HM1K51ZDP489H6PLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
HM1K51ZDP489H6PLF
Amphenol Communications Solutions
Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 |
Alternate Parts for HM1K51ZDP489H6PLF
This table gives cross-reference parts and alternative options found for HM1K51ZDP489H6PLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1K51ZDP489H6PLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82729-302 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM1K51ZDP489H6PLF vs 82729-302 |
HM1L51LDP040H0LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1K51ZDP489H6PLF vs HM1L51LDP040H0LF |
HM1L51CDP000H6LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1K51ZDP489H6PLF vs HM1L51CDP000H6LF |
HM1L51CDP040H0/040H0 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | HM1K51ZDP489H6PLF vs HM1L51CDP040H0/040H0 |
HM1L51DDP040H0LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | HM1K51ZDP489H6PLF vs HM1L51DDP040H0LF |
82729-203 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | HM1K51ZDP489H6PLF vs 82729-203 |
HM1L51DDP040H0LF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1K51ZDP489H6PLF vs HM1L51DDP040H0LF |
82729-203 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | HM1K51ZDP489H6PLF vs 82729-203 |
HM1L51BDP000HZLF | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HM1K51ZDP489H6PLF vs HM1L51BDP000HZLF |
HM1L51LDP000H6/040H0 | Board Connector, 30 Contact(s), 5 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | HM1K51ZDP489H6PLF vs HM1L51LDP000H6/040H0 |