Part Details for 8271VBM3535LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 8271VBM3535LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8271VBM3535LHN7110
8271VBM3535LHN7110 CAD Models
8271VBM3535LHN7110 Part Data Attributes
|
8271VBM3535LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8271VBM3535LHN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1250 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8271VBM3535LHN7110
This table gives cross-reference parts and alternative options found for 8271VBM3535LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8271VBM3535LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXQ451LIN271MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 8271VBM3535LHN7110 vs ELXQ451LIN271MA35S |
381LR271M450A032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 8271VBM3535LHN7110 vs 381LR271M450A032 |
EKMM451LIN271MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | 8271VBM3535LHN7110 vs EKMM451LIN271MA35S |
LC450M0270BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | YAGEO Corporation | 8271VBM3535LHN7110 vs LC450M0270BPF43535 |
EKMM451VNN271MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | 8271VBM3535LHN7110 vs EKMM451VNN271MA35S |
MAL219957271E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 270 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 8271VBM3535LHN7110 vs MAL219957271E3 |
LG450M0270BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 8271VBM3535LHN7110 vs LG450M0270BP343535 |
ECS2WBW271MLL10350035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nantong Jianghai Capacitor Co Ltd | 8271VBM3535LHN7110 vs ECS2WBW271MLL10350035 |
LG450M0270BP5-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | YAGEO Corporation | 8271VBM3535LHN7110 vs LG450M0270BP5-3535 |
ECEC2WB271EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | 8271VBM3535LHN7110 vs ECEC2WB271EA |