Part Details for ECS2WBW271MLL10350035 by Nantong Jianghai Capacitor Co Ltd
Overview of ECS2WBW271MLL10350035 by Nantong Jianghai Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECS2WBW271MLL10350035
ECS2WBW271MLL10350035 CAD Models
ECS2WBW271MLL10350035 Part Data Attributes
|
ECS2WBW271MLL10350035
Nantong Jianghai Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ECS2WBW271MLL10350035
Nantong Jianghai Capacitor Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NANTONG JIANGHAI CAPACITOR CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
ESR | 492 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1130 mA | |
Series | CD294 | |
Terminal Pitch | 10 mm |
Alternate Parts for ECS2WBW271MLL10350035
This table gives cross-reference parts and alternative options found for ECS2WBW271MLL10350035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS2WBW271MLL10350035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43545B5277M007 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | ECS2WBW271MLL10350035 vs B43545B5277M007 |
LG450M0270BP443535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ECS2WBW271MLL10350035 vs LG450M0270BP443535 |
1271VBM3535LHN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ECS2WBW271MLL10350035 vs 1271VBM3535LHN5110 |
LV450M0270BPF-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ECS2WBW271MLL10350035 vs LV450M0270BPF-3535 |
8271VBM3535LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ECS2WBW271MLL10350035 vs 8271VBM3535LHN3110 |
8271VBM3535LHN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ECS2WBW271MLL10350035 vs 8271VBM3535LHN9110 |
ELD277M450AT3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | ECS2WBW271MLL10350035 vs ELD277M450AT3AA |
EP277M2W | Man Yue Technology Holdings Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF | ECS2WBW271MLL10350035 vs EP277M2W |
LV450M0270BP5-3535 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | ECS2WBW271MLL10350035 vs LV450M0270BP5-3535 |
8271VBM3535LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | ECS2WBW271MLL10350035 vs 8271VBM3535LHN4110 |