Part Details for 8261SHCSE2 by C&K
Overview of 8261SHCSE2 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 8261SHCSE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-8261SHCSE2-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 8261SHCSE2
8261SHCSE2 CAD Models
8261SHCSE2 Part Data Attributes
|
8261SHCSE2
C&K
Buy Now
Datasheet
|
Compare Parts:
8261SHCSE2
C&K
PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | PLUNGER | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 11.43 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 8261SHCSE2
This table gives cross-reference parts and alternative options found for 8261SHCSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8261SHCSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8261SHCGE9 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCSE2 vs 8261SHCGE9 |
8261SHCGE3 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCSE2 vs 8261SHCGE3 |
8261SHCGE223 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCSE2 vs 8261SHCGE223 |
8261SHCPE42 | PUSHBUTTON SWITCH | C&K | 8261SHCSE2 vs 8261SHCPE42 |
8261SHCPE123 | PUSHBUTTON SWITCH | C&K | 8261SHCSE2 vs 8261SHCPE123 |
8261SHCQE92 | PUSHBUTTON SWITCH | C&K | 8261SHCSE2 vs 8261SHCQE92 |
8261SHCGE5 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCSE2 vs 8261SHCGE5 |
8261SHCPE523 | PUSHBUTTON SWITCH | C&K | 8261SHCSE2 vs 8261SHCPE523 |
8261SHCGE1 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCSE2 vs 8261SHCGE1 |
8261SHCSE323 | PUSHBUTTON SWITCH | C&K | 8261SHCSE2 vs 8261SHCSE323 |