Part Details for 8261SHCQE92 by C&K
Overview of 8261SHCQE92 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 8261SHCQE92
8261SHCQE92 CAD Models
8261SHCQE92 Part Data Attributes
|
8261SHCQE92
C&K
Buy Now
Datasheet
|
Compare Parts:
8261SHCQE92
C&K
PUSHBUTTON SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 8261SHCQE92
This table gives cross-reference parts and alternative options found for 8261SHCQE92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8261SHCQE92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8261SHCGE9 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCQE92 vs 8261SHCGE9 |
8261SHCGE3 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCQE92 vs 8261SHCGE3 |
8261SHCGE223 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCQE92 vs 8261SHCGE223 |
8261SHCPE42 | PUSHBUTTON SWITCH | C&K | 8261SHCQE92 vs 8261SHCPE42 |
8261SHCPE123 | PUSHBUTTON SWITCH | C&K | 8261SHCQE92 vs 8261SHCPE123 |
8261SHCGE5 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCQE92 vs 8261SHCGE5 |
8261SHCPE523 | PUSHBUTTON SWITCH | C&K | 8261SHCQE92 vs 8261SHCPE523 |
8261SHCGE1 | PUSHBUTTON SWITCH, DPDT, ALTERNATE, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8261SHCQE92 vs 8261SHCGE1 |
8261SHCSE323 | PUSHBUTTON SWITCH | C&K | 8261SHCQE92 vs 8261SHCSE323 |
8261SHCSE423 | PUSHBUTTON SWITCH | C&K | 8261SHCQE92 vs 8261SHCSE423 |