Part Details for 82380RP-16 by Maxwell Technologies
Overview of 82380RP-16 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 82380RP-16
82380RP-16 CAD Models
82380RP-16 Part Data Attributes
|
82380RP-16
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
82380RP-16
Maxwell Technologies
DMA Controller, 8 Channel(s), 16MHz, CMOS, RAD PAK, LDQP-164
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 164 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQFP-F164 | |
Length | 29.21 mm | |
Number of DMA Channels | 8 | |
Number of Terminals | 164 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7084 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 82380RP-16
This table gives cross-reference parts and alternative options found for 82380RP-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 82380RP-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959303YX | DMA Controller, 8 Channel(s), 25MHz, CMOS, CQFP164, LCC-164 | Intel Corporation | 82380RP-16 vs 5962-8959303YX |
82380RP-20 | DMA Controller, 8 Channel(s), 20MHz, CMOS, RAD PAK, LDQP-164 | Maxwell Technologies | 82380RP-16 vs 82380RP-20 |