Part Details for 822473-4 by TE Connectivity
Overview of 822473-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 822473-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | Plcc Socket, 44 Contacts, 11x11, Pc Tail Terminal | 25 |
|
$8.7600 / $13.1400 | Buy Now |
|
NexGen Digital | 19 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for 822473-4
822473-4 CAD Models
822473-4 Part Data Attributes:
|
822473-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
822473-4
TE Connectivity
PLCC44, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL94V-0 | |
Body Breadth | 0.913 inch | |
Body Depth | 0.319 inch | |
Body Length | 0.913 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 830VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |
Alternate Parts for 822473-4
This table gives cross-reference parts and alternative options found for 822473-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 822473-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC-44PLCC | IC Socket, PLCC44, 44 Contact(s), Solder | SPC Multicomp | 822473-4 vs MC-44PLCC |
540-88-044-24-000-1 | IC Socket, PLCC44, 44 Contact(s), ROHS COMPLIANT | PRECI-DIP SSA | 822473-4 vs 540-88-044-24-000-1 |