Part Details for MC-44PLCC by SPC Multicomp
Overview of MC-44PLCC by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-44PLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T9114
|
Newark | Plcc Socket, 44 Position, Through Hole, No. Of Contacts:44Contacts, Connector Type:Plcc Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Multicomp MC-44PLCC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$1.4500 / $2.6400 | Buy Now |
Part Details for MC-44PLCC
MC-44PLCC CAD Models
MC-44PLCC Part Data Attributes
|
MC-44PLCC
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-44PLCC
SPC Multicomp
IC Socket, PLCC44, 44 Contact(s), Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.925 inch | |
Body Depth | 0.318 inch | |
Body Length | 0.925 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Termination Type | SOLDER |