Part Details for 8221SHAW4G by C&K
Overview of 8221SHAW4G by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for 8221SHAW4G
8221SHAW4G CAD Models
8221SHAW4G Part Data Attributes
|
8221SHAW4G
C&K
Buy Now
Datasheet
|
Compare Parts:
8221SHAW4G
C&K
PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),WP STRAIGHT TERMINAL,8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.202 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.43 mm | |
Body Height | 28.6258 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-40 | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.83 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE WRAP | |
Washability | PARTIAL |
Alternate Parts for 8221SHAW4G
This table gives cross-reference parts and alternative options found for 8221SHAW4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221SHAW4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MD9ALE | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | C&K | 8221SHAW4G vs 8221MD9ALE |
8221SY3V9LE | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | ITT Interconnect Solutions | 8221SHAW4G vs 8221SY3V9LE |
U821SYW4LE | Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight | ITT Interconnect Solutions | 8221SHAW4G vs U821SYW4LE |
8221SDV4LE | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | C&K | 8221SHAW4G vs 8221SDV4LE |
8221MD3AV1GE | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | ITT Interconnect Solutions | 8221SHAW4G vs 8221MD3AV1GE |
8221SY9A3GE | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | C&K | 8221SHAW4G vs 8221SY9A3GE |
8221SD3V8GE | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | ITT Interconnect Solutions | 8221SHAW4G vs 8221SD3V8GE |
8221SH9V21GE | PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 | C&K | 8221SHAW4G vs 8221SH9V21GE |
8221SYAV4G | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | ITT Interconnect Solutions | 8221SHAW4G vs 8221SYAV4G |
8221MY9AV3GE | PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 | C&K | 8221SHAW4G vs 8221MY9AV3GE |