8221SY3V9LE
Description: PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10

Overview of 8221SY3V9LE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for 8221SY3V9LE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8221SY3V9LE by ITT Interconnect Solutions

8221SY3V9LE
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.198 inch
Actuator Material
GLASS FILLED NYLON
Actuator Type
PUSHBUTTON
Body Breadth
11.43 mm
Body Height
45.2882 mm
Body Length or Diameter
15.748 mm
Bushing Diameter
0.256 inch
Bushing Length
0.25 inch
Bushing Type
M6P
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
1A@120VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
1A@28VDC
Contact Function
ON-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
120 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
75 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
10
Sealing
EPOXY
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Length
0.185 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Washability
PARTIAL
Want to compare parts?
  1. 8221SY3V9LE
    ITT Interconnect Solutions
    PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10
    VS

Alternate Parts for 8221SY3V9LE

This table gives cross-reference parts and alternative options found for 8221SY3V9LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221SY3V9LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8221MD9ALE PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 C&K 8221SY3V9LE vs 8221MD9ALE
U821SYW4LE Pushbutton Switch, DPDT, On-(on), Vertical, 1A, 28VDC, 6 PCB Hole Cnt, Wire Wrap Terminal, Through Hole-straight ITT Interconnect Solutions 8221SY3V9LE vs U821SYW4LE
8221SDV4LE PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 C&K 8221SY3V9LE vs 8221SDV4LE
8221MD3AV1GE PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 ITT Interconnect Solutions 8221SY3V9LE vs 8221MD3AV1GE
8221SY9A3GE PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 C&K 8221SY3V9LE vs 8221SY9A3GE
8221SD3V8GE PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 ITT Interconnect Solutions 8221SY3V9LE vs 8221SD3V8GE
8221SH9V21GE PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),PC TAIL TERMINAL,10 C&K 8221SY3V9LE vs 8221SH9V21GE
8221SYAV4G PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 ITT Interconnect Solutions 8221SY3V9LE vs 8221SYAV4G
8221MY9AV3GE PUSHBUTTON SWITCH,RIGHT ANGLE,DPDT,ON-(ON),PC TAIL TERMINAL,8 C&K 8221SY3V9LE vs 8221MY9AV3GE
8221MD3W1LE PUSHBUTTON SWITCH,STRAIGHT,DPDT,ON-(ON),WP STRAIGHT TERMINAL,6 ITT Interconnect Solutions 8221SY3V9LE vs 8221MD3W1LE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8221SY3V9LE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8221SY3V9LE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 8221SY3V9LE would you like to use for your alert(s)?
  • Please alert me when 8221SY3V9LE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8221SY3V9LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8221SY3V9LE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8221SY3V9LE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8221SY3V9LE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8221SY3V9LE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: