Part Details for 8221VAM2540LKN48E0 by Fenghua (HK) Electronics Ltd
Overview of 8221VAM2540LKN48E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221VAM2540LKN48E0
8221VAM2540LKN48E0 CAD Models
8221VAM2540LKN48E0 Part Data Attributes
|
8221VAM2540LKN48E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221VAM2540LKN48E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8221VAM2540LKN48E0
This table gives cross-reference parts and alternative options found for 8221VAM2540LKN48E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221VAM2540LKN48E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221VAM2540LKN98E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221VAM2540LKN48E0 vs 2221VAM2540LKN98E0 |
ECS2GZQ221MT6P22540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | 8221VAM2540LKN48E0 vs ECS2GZQ221MT6P22540 |
LH400M0220BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221VAM2540LKN48E0 vs LH400M0220BPF42540 |
380LX221M400J042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 8221VAM2540LKN48E0 vs 380LX221M400J042AD |
LH400M0220BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221VAM2540LKN48E0 vs LH400M0220BP342540 |
MAL215746221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 8221VAM2540LKN48E0 vs MAL215746221E3 |
2221VAM2540LKN9810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221VAM2540LKN48E0 vs 2221VAM2540LKN9810 |
2221VAM2540LKN58E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221VAM2540LKN48E0 vs 2221VAM2540LKN58E0 |
LH400M0220BP542540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221VAM2540LKN48E0 vs LH400M0220BP542540 |
8221VAM2540LKN38F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221VAM2540LKN48E0 vs 8221VAM2540LKN38F0 |