There are no models available for this part yet.
Overview of 380LX221M400J042AD by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 380LX221M400J042AD by Cornell Dubilier Electronics Inc
Part Data Attributes for 380LX221M400J042AD by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
260 mΩ
|
Length
|
40 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
2100 mA
|
Terminal Pitch
|
10 mm
|
Alternate Parts for 380LX221M400J042AD
This table gives cross-reference parts and alternative options found for 380LX221M400J042AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LX221M400J042AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2221VAM2540LKN98E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX221M400J042AD vs 2221VAM2540LKN98E0 |
ECS2GZQ221MT6P22540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | Nantong Jianghai Capacitor Co Ltd | 380LX221M400J042AD vs ECS2GZQ221MT6P22540 |
LH400M0220BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 380LX221M400J042AD vs LH400M0220BPF42540 |
LH400M0220BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 380LX221M400J042AD vs LH400M0220BP342540 |
MAL215746221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | 380LX221M400J042AD vs MAL215746221E3 |
2221VAM2540LKN9810 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX221M400J042AD vs 2221VAM2540LKN9810 |
2221VAM2540LKN58E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX221M400J042AD vs 2221VAM2540LKN58E0 |
LH400M0220BP542540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 380LX221M400J042AD vs LH400M0220BP542540 |
8221VAM2540LKN48E0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX221M400J042AD vs 8221VAM2540LKN48E0 |
8221VAM2540LKN38F0 | CAP,AL2O3,220UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 380LX221M400J042AD vs 8221VAM2540LKN38F0 |