Part Details for 8221LBM0511RX07F by Fenghua (HK) Electronics Ltd
Overview of 8221LBM0511RX07F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LBM0511RX07F
8221LBM0511RX07F CAD Models
8221LBM0511RX07F Part Data Attributes
|
8221LBM0511RX07F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LBM0511RX07F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LBM0511RX07F
This table gives cross-reference parts and alternative options found for 8221LBM0511RX07F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LBM0511RX07F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M0220A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221LBM0511RX07F vs SE010M0220A5F-0511 |
8221LBM0511RXN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RXN0N |
8221LBM0511RX040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RX040 |
NRE-JL221M10V5X11F3CF | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8221LBM0511RX07F vs NRE-JL221M10V5X11F3CF |
8221LBM0511RXN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RXN7E |
8221LBM0511RXN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RXN7F |
8221LBM0511RX04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RX04J |
8221LBM0511RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RX04M |
10ZLQ220MEFC5X11 | CAP ALUM 220UF 20% 10V T/H | Rubycon Corporation | 8221LBM0511RX07F vs 10ZLQ220MEFC5X11 |
8221LBM0511RX00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX07F vs 8221LBM0511RX00N |