Part Details for 8221LBM0511RX04J by Fenghua (HK) Electronics Ltd
Overview of 8221LBM0511RX04J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LBM0511RX04J
8221LBM0511RX04J CAD Models
8221LBM0511RX04J Part Data Attributes
|
8221LBM0511RX04J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LBM0511RX04J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LBM0511RX04J
This table gives cross-reference parts and alternative options found for 8221LBM0511RX04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LBM0511RX04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE010M0220F5F50511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221LBM0511RX04J vs SE010M0220F5F50511 |
8221LBM0511RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX04J vs 8221LBM0511RXN10 |
8221LBM0511RX04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX04J vs 8221LBM0511RX04N |
UTW220M10CF15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 8221LBM0511RX04J vs UTW220M10CF15X11 |
NRE-JL221M10V5X11F1F | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8221LBM0511RX04J vs NRE-JL221M10V5X11F1F |
8221LBM0511RXN4J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX04J vs 8221LBM0511RXN4J |
SE010M0220B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | 8221LBM0511RX04J vs SE010M0220B2F-0511 |
NRE-JL221M10V5X11SPF | CAP,AL2O3,220UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | 8221LBM0511RX04J vs NRE-JL221M10V5X11SPF |
8221LBM0511RXN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX04J vs 8221LBM0511RXN5F |
8221LBM0511RX07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF | Fenghua (HK) Electronics Ltd | 8221LBM0511RX04J vs 8221LBM0511RX07F |