Part Details for 8221LAM0807SEN5D by Fenghua (HK) Electronics Ltd
Overview of 8221LAM0807SEN5D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8221LAM0807SEN5D
8221LAM0807SEN5D CAD Models
8221LAM0807SEN5D Part Data Attributes
|
8221LAM0807SEN5D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8221LAM0807SEN5D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8221LAM0807SEN5D
This table gives cross-reference parts and alternative options found for 8221LAM0807SEN5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8221LAM0807SEN5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221LAM0807SE05M | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SE05M |
SLP221M0JF07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | 8221LAM0807SEN5D vs SLP221M0JF07 |
UST0J221MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8221LAM0807SEN5D vs UST0J221MDD1CM |
8221LAM0807SE01D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SE01D |
8221LAM0807SEN4D | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SEN4D |
8221LAM0807SEN0N | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SEN0N |
UST0J221MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 8221LAM0807SEN5D vs UST0J221MDD1CT |
SHP221M0JF07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, | Kaimei Electronic Corp | 8221LAM0807SEN5D vs SHP221M0JF07 |
8221LAM0807SE05P | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SE05P |
8221LAM0807SE04C | CAP,AL2O3,220UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8221LAM0807SEN5D vs 8221LAM0807SE04C |