Part Details for 8220LBM0407SCN0C by Fenghua (HK) Electronics Ltd
Overview of 8220LBM0407SCN0C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8220LBM0407SCN0C
8220LBM0407SCN0C CAD Models
8220LBM0407SCN0C Part Data Attributes
|
8220LBM0407SCN0C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8220LBM0407SCN0C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8220LBM0407SCN0C
This table gives cross-reference parts and alternative options found for 8220LBM0407SCN0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8220LBM0407SCN0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA22M10TR14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 8220LBM0407SCN0C vs LA22M10TR14X7 |
8220LBM0407SC04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LBM0407SCN0C vs 8220LBM0407SC04J |
SLA220M1ABK-0407 | CAP,AL2O3,22UF,10VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | 8220LBM0407SCN0C vs SLA220M1ABK-0407 |
8220LBM0407SC050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LBM0407SCN0C vs 8220LBM0407SC050 |
8220LBM0407SCN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LBM0407SCN0C vs 8220LBM0407SCN1N |
USR1A220MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 8220LBM0407SCN0C vs USR1A220MDD1TC |
UTNP22M10TR634X7 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | 8220LBM0407SCN0C vs UTNP22M10TR634X7 |
B41002A3226M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | 8220LBM0407SCN0C vs B41002A3226M007 |
10MS722MEFC4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8220LBM0407SCN0C vs 10MS722MEFC4X7 |
8220LBM0407SC07F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 8220LBM0407SCN0C vs 8220LBM0407SC07F |