Part Details for UTNP22M10TR634X7 by IBS Electronics Inc
Overview of UTNP22M10TR634X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTNP22M10TR634X7
UTNP22M10TR634X7 CAD Models
UTNP22M10TR634X7 Part Data Attributes
|
UTNP22M10TR634X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTNP22M10TR634X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | UTNP |
Alternate Parts for UTNP22M10TR634X7
This table gives cross-reference parts and alternative options found for UTNP22M10TR634X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTNP22M10TR634X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41002A3226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UTNP22M10TR634X7 vs B41002A3226M002 |
10MS722MEFCTZ4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | UTNP22M10TR634X7 vs 10MS722MEFCTZ4X7 |
8220LBM0407SC04E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTNP22M10TR634X7 vs 8220LBM0407SC04E |
8220LBM0407SCN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTNP22M10TR634X7 vs 8220LBM0407SCN7C |
SEA220M1ASR0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Surge Components Inc | UTNP22M10TR634X7 vs SEA220M1ASR0407 |
B41002A23226M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | UTNP22M10TR634X7 vs B41002A23226M007 |
USR1A220MDDFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UTNP22M10TR634X7 vs USR1A220MDDFA |
SSR1AM220 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Luminous Town Electric Co Ltd | UTNP22M10TR634X7 vs SSR1AM220 |
8220LBM0407SCN1D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTNP22M10TR634X7 vs 8220LBM0407SCN1D |
8220LBM0407SCN7D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | UTNP22M10TR634X7 vs 8220LBM0407SCN7D |