8200803JX
Description: OTP ROM, 4KX8, 45ns, Bipolar, CDIP24, CERAMIC, DIP-24

Overview of 8200803JX by Monolithic Memories (RETIRED)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 8200803JX by Monolithic Memories (RETIRED)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8200803JX by Monolithic Memories (RETIRED)

8200803JX
Monolithic Memories (RETIRED)
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
Package Description
CERAMIC, DIP-24
Reach Compliance Code
unknown
Access Time-Max
45 ns
JESD-30 Code
R-GDIP-T24
Memory Density
131072 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
4096 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Current-Max
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 8200803JX
    Monolithic Memories (RETIRED)
    OTP ROM, 4KX8, 45ns, Bipolar, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 8200803JX

This table gives cross-reference parts and alternative options found for 8200803JX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8200803JX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C244-45PI OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor 8200803JX vs CY7C244-45PI
N82HS321F OTP ROM, 4KX8, 45ns, Bipolar, CDIP24 YAGEO Corporation 8200803JX vs N82HS321F
CY7C244-45DMB OTP ROM, 4KX8, 45ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 Cypress Semiconductor 8200803JX vs CY7C244-45DMB
CY7C243-45DMB OTP ROM, 4KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 8200803JX vs CY7C243-45DMB
N82HS321NB IC 4K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM NXP Semiconductors 8200803JX vs N82HS321NB
N82HS321NB OTP ROM, 4KX8, 45ns, Bipolar, PDIP24 Signetics 8200803JX vs N82HS321NB
8200803JA OTP ROM, 4KX8, 45ns, Bipolar, CDIP24, CERAMIC, DIP-24 Monolithic Memories (RETIRED) 8200803JX vs 8200803JA
CY7C244-45PC OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor 8200803JX vs CY7C244-45PC
Part Number Description Manufacturer Compare
CY7C243-35PC OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Cypress Semiconductor 8200803JX vs CY7C243-35PC
N82S321N OTP ROM, 4KX8, 70ns, Bipolar, PDIP24 Signetics 8200803JX vs N82S321N
N82HS321ANB 4KX8 OTPROM, 35ns, PDIP24 Philips Semiconductors 8200803JX vs N82HS321ANB
CY7C244-25DMB OTP ROM, 4KX8, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Cypress Semiconductor 8200803JX vs CY7C244-25DMB
AM27S55APC OTP ROM, 4KX8, 10ns, Bipolar, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 AMD 8200803JX vs AM27S55APC
CY7C244-20PC OTP ROM, 4KX8, 20ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Cypress Semiconductor 8200803JX vs CY7C244-20PC
N82HS321CN3 OTP ROM, 4KX8, 25ns, TTL, PDIP24 Signetics 8200803JX vs N82HS321CN3
TMS27PC32-20NL 4KX8 OTPROM, 200ns, PDIP24 Texas Instruments 8200803JX vs TMS27PC32-20NL
53S3281AN OTP ROM, 4KX8, 50ns, Bipolar, PDIP20, PLASTIC, DIP-20 AMD 8200803JX vs 53S3281AN
R29773SM/883B OTP ROM, 4KX8, 85ns, Bipolar, PDIP24, 0.300 INCH, SIDEBRAZED DIP-24 Fairchild Semiconductor Corporation 8200803JX vs R29773SM/883B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8200803JX by Monolithic Memories (RETIRED).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8200803JX by Monolithic Memories (RETIRED)

  • Please alert me when 8200803JX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 8200803JX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8200803JX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 8200803JX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8200803JX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8200803JX by Monolithic Memories (RETIRED)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: