Part Details for 81_MCX-50-0-6/111_NH by HUBER+SUHNER
Overview of 81_MCX-50-0-6/111_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 81_MCX-50-0-6/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-81_MCX-50-0-6/111_NH-ND
|
DigiKey | 81_MCX-50-0-6/111_NH Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9577 | Buy Now |
DISTI #
455-81MCX5006111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX straight PCB plug(m) | 0 |
|
$6.8600 / $11.2700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Straight PCB plug (male) RoHS: Compliant | 0 |
|
$5.7800 / $9.4400 | Buy Now |
Part Details for 81_MCX-50-0-6/111_NH
81_MCX-50-0-6/111_NH CAD Models
81_MCX-50-0-6/111_NH Part Data Attributes
|
81_MCX-50-0-6/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
81_MCX-50-0-6/111_NH
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.24 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 24.9088 N | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.204 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | 8.0064 N |
Alternate Parts for 81_MCX-50-0-6/111_NH
This table gives cross-reference parts and alternative options found for 81_MCX-50-0-6/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81_MCX-50-0-6/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF178-03RP1-SING | RF Connector, 1 Contact(s), Cable Mount, Wire Terminal | Samtec Inc | 81_MCX-50-0-6/111_NH vs RF178-03RP1-SING |
452-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 81_MCX-50-0-6/111_NH vs 452-500-0470N |
450-500-0470N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 81_MCX-50-0-6/111_NH vs 450-500-0470N |
1-1337585-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 81_MCX-50-0-6/111_NH vs 1-1337585-0 |
450-500-1410N | RF Connector, Male, Cable Mount, Solder Terminal, Plug | Winchester Interconnect | 81_MCX-50-0-6/111_NH vs 450-500-1410N |
6-1337580-0 | RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 81_MCX-50-0-6/111_NH vs 6-1337580-0 |