Part Details for 8168S1Y3CPE223 by C&K
Overview of 8168S1Y3CPE223 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8168S1Y3CPE223
8168S1Y3CPE223 CAD Models
8168S1Y3CPE223 Part Data Attributes
|
8168S1Y3CPE223
C&K
Buy Now
Datasheet
|
Compare Parts:
8168S1Y3CPE223
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Type | PLUNGER | |
Additional Feature | PNAEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | RED LED | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Termination Type | SOLDER |
Alternate Parts for 8168S1Y3CPE223
This table gives cross-reference parts and alternative options found for 8168S1Y3CPE223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168S1Y3CPE223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168S1Y3CRE92 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CPE223 vs 8168S1Y3CRE92 |
8168S1Y3CPE12 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CPE223 vs 8168S1Y3CPE12 |
8168S1Y3CRE5 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CRE5 |
8168S1Y3CQE22 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CQE22 |
8168S1Y3CPE523 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CPE223 vs 8168S1Y3CPE523 |
8168S1Y3CGE5 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CGE5 |
8168S1Y3CPE22 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CPE22 |
8168S1Y3CPE1 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CPE1 |
8168S1Y3CRE2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CPE223 vs 8168S1Y3CRE2 |
8168S1Y3CQE123 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CPE223 vs 8168S1Y3CQE123 |