Part Details for 8168S1Y3CQE22 by C&K
Overview of 8168S1Y3CQE22 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8168S1Y3CQE22
8168S1Y3CQE22 CAD Models
8168S1Y3CQE22 Part Data Attributes
|
8168S1Y3CQE22
C&K
Buy Now
Datasheet
|
Compare Parts:
8168S1Y3CQE22
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Actuator Type | PLUNGER | |
Additional Feature | PNAEL MOUNTABLE | |
Body Breadth | 6.86 mm | |
Body Height | 11.43 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for 8168S1Y3CQE22
This table gives cross-reference parts and alternative options found for 8168S1Y3CQE22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8168S1Y3CQE22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8168S1Y3CQE423 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CQE22 vs 8168S1Y3CQE423 |
8168S1Y3CQE223 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CQE22 vs 8168S1Y3CQE223 |
8168S1Y3CQE52 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CQE22 vs 8168S1Y3CQE52 |
8168S1Y3CSE2 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CQE22 vs 8168S1Y3CSE2 |
8168S1Y3CBE9 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CQE22 vs 8168S1Y3CBE9 |
8168S1Y3CRE22 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CQE22 vs 8168S1Y3CRE22 |
8168S1Y3CSE3 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 6A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 8168S1Y3CQE22 vs 8168S1Y3CSE3 |
8168S1Y3CGE52 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CQE22 vs 8168S1Y3CGE52 |
8168S1Y3CRE923 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CQE22 vs 8168S1Y3CRE923 |
8168S1Y3CSE423 | PUSHBUTTON SWITCH | C&K | 8168S1Y3CQE22 vs 8168S1Y3CSE423 |