Part Details for 8151VBM2540LHN9110 by Fenghua (HK) Electronics Ltd
Overview of 8151VBM2540LHN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 8151VBM2540LHN9110
8151VBM2540LHN9110 CAD Models
8151VBM2540LHN9110 Part Data Attributes
|
8151VBM2540LHN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151VBM2540LHN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 850 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 8151VBM2540LHN9110
This table gives cross-reference parts and alternative options found for 8151VBM2540LHN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151VBM2540LHN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | 8151VBM2540LHN9110 vs LC450M0150BP442540 |
LV450M0150BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 8151VBM2540LHN9110 vs LV450M0150BPF42540 |
2151VBM2540LHN9110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VBM2540LHN9110 vs 2151VBM2540LHN9110 |
B43504A5157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 8151VBM2540LHN9110 vs B43504A5157M087 |
2151VBM2540LHN1110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VBM2540LHN9110 vs 2151VBM2540LHN1110 |
LV450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | 8151VBM2540LHN9110 vs LV450M0150BP442540 |
B43504A5157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8151VBM2540LHN9110 vs B43504A5157M087 |
B43545A5157M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | 8151VBM2540LHN9110 vs B43545A5157M062 |
B43504A5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 8151VBM2540LHN9110 vs B43504A5157M080 |
2151VBM2540LHN2110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151VBM2540LHN9110 vs 2151VBM2540LHN2110 |