-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43545A5157M062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43545A5157M062
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Cardboard | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2740 mA |
This table gives cross-reference parts and alternative options found for B43545A5157M062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43545A5157M062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | YAGEO Corporation | B43545A5157M062 vs LC450M0150BP442540 |
LV450M0150BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | B43545A5157M062 vs LV450M0150BPF42540 |
2151VBM2540LHN9110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M062 vs 2151VBM2540LHN9110 |
B43504A5157M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5157M062 vs B43504A5157M087 |
2151VBM2540LHN1110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M062 vs 2151VBM2540LHN1110 |
LV450M0150BP442540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | YAGEO Corporation | B43545A5157M062 vs LV450M0150BP442540 |
B43504A5157M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B43545A5157M062 vs B43504A5157M087 |
B43504A5157M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5157M062 vs B43504A5157M080 |
2151VBM2540LHN2110 | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43545A5157M062 vs 2151VBM2540LHN2110 |
B43504A5157M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B43545A5157M062 vs B43504A5157M067 |