Part Details for 8151MCM1825RT01F by Fenghua (HK) Electronics Ltd
Overview of 8151MCM1825RT01F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8151MCM1825RT01F
8151MCM1825RT01F CAD Models
8151MCM1825RT01F Part Data Attributes
|
8151MCM1825RT01F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8151MCM1825RT01F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8151MCM1825RT01F
This table gives cross-reference parts and alternative options found for 8151MCM1825RT01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151MCM1825RT01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MCM1825RBN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RBN10 |
BL2D157M18025SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 8151MCM1825RT01F vs BL2D157M18025SS |
1151MCM1825RYN911M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 1151MCM1825RYN911M |
8151MCM1825RYN5110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RYN5110 |
8151MCM1825RB00B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RB00B |
200BXA150MEFCSG18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | 8151MCM1825RT01F vs 200BXA150MEFCSG18X25 |
8151MCM1825RB01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RB01B |
8151MCM1825RYN911P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RYN911P |
2151MCM1825RAN7110 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 2151MCM1825RAN7110 |
8151MCM1825RAN111P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8151MCM1825RT01F vs 8151MCM1825RAN111P |