Part Details for 1151MCM1825RYN911M by Fenghua (HK) Electronics Ltd
Overview of 1151MCM1825RYN911M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151MCM1825RYN911M
1151MCM1825RYN911M CAD Models
1151MCM1825RYN911M Part Data Attributes
|
1151MCM1825RYN911M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151MCM1825RYN911M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1151MCM1825RYN911M
This table gives cross-reference parts and alternative options found for 1151MCM1825RYN911M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151MCM1825RYN911M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151MCM1825RYN111C | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 1151MCM1825RYN111C |
2151MCM1825RYN411C | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 2151MCM1825RYN411C |
8151MCM1825RYN5110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 8151MCM1825RYN5110 |
2151MCM1825RYN011B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 2151MCM1825RYN011B |
1151MCM1825RYN011M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 1151MCM1825RYN011M |
2151MCM1825RYN711M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 2151MCM1825RYN711M |
8151MCM1825RYN1110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 8151MCM1825RYN1110 |
1151MCM1825RYN511M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 1151MCM1825RYN511M |
1151MCM1825RYN1110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 1151MCM1825RYN1110 |
8151MCM1825RYN311B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN911M vs 8151MCM1825RYN311B |