Part Details for 8150MFMAB20RXN711B by Fenghua (HK) Electronics Ltd
Overview of 8150MFMAB20RXN711B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8150MFMAB20RXN711B
8150MFMAB20RXN711B CAD Models
8150MFMAB20RXN711B Part Data Attributes
|
8150MFMAB20RXN711B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8150MFMAB20RXN711B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 93 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8150MFMAB20RXN711B
This table gives cross-reference parts and alternative options found for 8150MFMAB20RXN711B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8150MFMAB20RXN711B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150MFMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 8150MFMAB20RXN011M |
8150MFMAB20RTN7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 8150MFMAB20RTN7 |
1150MFMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 1150MFMAB20RXN211P |
2150MFMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 2150MFMAB20RXN211P |
2150MFMAB20RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 2150MFMAB20RXN311M |
8150MFMAB20RT05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 8150MFMAB20RT05P |
2150MFMAB20RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 2150MFMAB20RXN511P |
2150MFMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 2150MFMAB20RXN111B |
2150MFMAB20RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 2150MFMAB20RXN411C |
8150MFMAB20RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | 8150MFMAB20RXN711B vs 8150MFMAB20RTN5M |