Part Details for 2150MFMAB20RXN511P by Fenghua (HK) Electronics Ltd
Overview of 2150MFMAB20RXN511P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2150MFMAB20RXN511P
2150MFMAB20RXN511P CAD Models
2150MFMAB20RXN511P Part Data Attributes
|
2150MFMAB20RXN511P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2150MFMAB20RXN511P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 93 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2150MFMAB20RXN511P
This table gives cross-reference parts and alternative options found for 2150MFMAB20RXN511P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2150MFMAB20RXN511P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8150MFMAB20RXN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 8150MFMAB20RXN5110 |
1150MFMAB20RXN911M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 1150MFMAB20RXN911M |
8150MFMAB20RT01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | 2150MFMAB20RXN511P vs 8150MFMAB20RT01P |
2150MFMAB20RXN111C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 2150MFMAB20RXN111C |
8150MFMAB20RXN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 8150MFMAB20RXN211M |
B43890A4156M004 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 15uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | 2150MFMAB20RXN511P vs B43890A4156M004 |
8150MFMAB20RXN9110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 8150MFMAB20RXN9110 |
8150MFMAB20RTN0 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | 2150MFMAB20RXN511P vs 8150MFMAB20RTN0 |
B43890A4156M001 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | 2150MFMAB20RXN511P vs B43890A4156M001 |
1150MFMAB20RXN211M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | 2150MFMAB20RXN511P vs 1150MFMAB20RXN211M |