Part Details for 813N252AKI-04LF by Renesas Electronics Corporation
Overview of 813N252AKI-04LF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-04LF | Amphenol Communications Solutions | 54102-S30-04LF-SH HDR DR VERT TH | |
54102-S3002LF | Amphenol Communications Solutions | BERGSTIK 0.100-ALTERNATE 77313-822-04LF | |
R5F104LFALA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Price & Stock for 813N252AKI-04LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-2671-ND
|
DigiKey | IC VCXO ATTENUATOR/MULT 32VFQFPN Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 813N252AKI-04LF
813N252AKI-04LF CAD Models
813N252AKI-04LF Part Data Attributes
|
813N252AKI-04LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
813N252AKI-04LF
Renesas Electronics Corporation
Clock Generator, 312.5MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | VFQFN-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 155.52 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 225 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 813N252AKI-04LF
This table gives cross-reference parts and alternative options found for 813N252AKI-04LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813N252AKI-04LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
813N252AKI-04LFT | Clock Generator, 312.5MHz, CMOS | Renesas Electronics Corporation | 813N252AKI-04LF vs 813N252AKI-04LFT |
813N252AKI-04LFT | Clock Generator, 312.5MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2/-4, VFQFN-32 | Integrated Device Technology Inc | 813N252AKI-04LF vs 813N252AKI-04LFT |
813N252BKI-09LF | VFQFPN-32, Tray | Integrated Device Technology Inc | 813N252AKI-04LF vs 813N252BKI-09LF |
813N252AK-02LFT | Clock Generator, 312.5MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32 | Integrated Device Technology Inc | 813N252AKI-04LF vs 813N252AK-02LFT |