Microcontrollers and Processors
813N252AK-02LFT
Integrated Device Technology Inc
Description: Clock Generator, 312.5MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32

Overview of 813N252AK-02LFT by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
2059GI-02LFT Renesas Electronics Corporation Clock Multiplier And Jitter Attenuator
7152M-02LFT Renesas Electronics Corporation Spread Spectrum Clock Generator
7152AM-02LFT Renesas Electronics Corporation Spread Spectrum Clock Generator

CAD Models for 813N252AK-02LFT by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 813N252AK-02LFT by Integrated Device Technology Inc

813N252AK-02LFT
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
Package Description
VFQFN-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Terminals
32
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
312.5 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
155.52 MHz
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
273 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 813N252AK-02LFT
    Integrated Device Technology Inc
    Clock Generator, 312.5MHz, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2, VFQFN-32
    VS

Alternate Parts for 813N252AK-02LFT

This table gives cross-reference parts and alternative options found for 813N252AK-02LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 813N252AK-02LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
813N252AKI-04LFT Clock Generator, 312.5MHz, CMOS Renesas Electronics Corporation 813N252AK-02LFT vs 813N252AKI-04LFT
813N252AKI-04LFT Clock Generator, 312.5MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2/-4, VFQFN-32 Integrated Device Technology Inc 813N252AK-02LFT vs 813N252AKI-04LFT
813N252BKI-09LF VFQFPN-32, Tray Integrated Device Technology Inc 813N252AK-02LFT vs 813N252BKI-09LF
Part Number Description Manufacturer Compare
813N252AKI-04LFT Clock Generator, 312.5MHz, CMOS Renesas Electronics Corporation 813N252AK-02LFT vs 813N252AKI-04LFT
PI6LC4820ZDEX Clock Generator, 312.5MHz, CMOS, 7 X 7 MM, GREEN, MO-220/VKKD, TQFN-48 Diodes Incorporated 813N252AK-02LFT vs PI6LC4820ZDEX
813N252AKI-04LFT Clock Generator, 312.5MHz, CMOS, 5 X 5 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220VHHD-2/-4, VFQFN-32 Integrated Device Technology Inc 813N252AK-02LFT vs 813N252AKI-04LFT
813N252BKI-09LF VFQFPN-32, Tray Integrated Device Technology Inc 813N252AK-02LFT vs 813N252BKI-09LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 813N252AK-02LFT by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 813N252AK-02LFT by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 813N252AK-02LFT would you like to use for your alert(s)?
  • Please alert me when 813N252AK-02LFT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 813N252AK-02LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 813N252AK-02LFT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 813N252AK-02LFT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 813N252AK-02LFT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 813N252AK-02LFT by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: