Part Details for 8133-321-8311-10 by ECS
Overview of 8133-321-8311-10 by ECS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83115BRLFT | Renesas Electronics Corporation | Low Skew,1-to-16,LVCMOS/LVTTL Fanout Buffer | |
83115BRILF | Renesas Electronics Corporation | Low Skew,1-to-16 LVCMOS/LVTTL Fanout Buffer | |
83115BRLF | Renesas Electronics Corporation | Low Skew,1-to-16,LVCMOS/LVTTL Fanout Buffer |
Part Details for 8133-321-8311-10
8133-321-8311-10 CAD Models
8133-321-8311-10 Part Data Attributes
|
8133-321-8311-10
ECS
Buy Now
Datasheet
|
Compare Parts:
8133-321-8311-10
ECS
D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC CONNECTOR SERVICE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: 25 CONTACTS, 3/B SHELL SIZE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.244 inch | |
Body Depth | 0.77 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | RECEPTACLE-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6 | |
Mounting Option 2 | THREADED HOLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84/3.92 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CUL; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 8133-321-8311-10
This table gives cross-reference parts and alternative options found for 8133-321-8311-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8133-321-8311-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8133-321-8311-03 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8311-03 |
8133-321-8312-20 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8312-20 |
8133-321-8321-30 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8321-30 |
8133-321-8321-03 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8321-03 |
8133-321-8332-30 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8332-30 |
8133-321-8313-20 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8313-20 |
8133-321-8322-05 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8322-05 |
8133-321-8332-10 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8332-10 |
8133-321-8333-20 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8333-20 |
8133-321-8331-20 | D Subminiature Connector, 25 Contact(s), Female and Female, Solder Terminal, Receptacle-receptacle | ECS | 8133-321-8311-10 vs 8133-321-8331-20 |