8133-321-8311-10 vs 8133-321-8311-03 feature comparison

8133-321-8311-10 ECS

Buy Now Datasheet

8133-321-8311-03 ECS

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ELECTRONIC CONNECTOR SERVICE INC ELECTRONIC CONNECTOR SERVICE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature OTHER STACKING CONNECTOR: 25 CONTACTS, 3/B SHELL SIZE OTHER STACKING CONNECTOR: 25 CONTACTS, 3/B SHELL SIZE
Board Mounting Option BOARD LOCK BOARD LOCK
Body Breadth 1.244 inch 1.244 inch
Body Depth 0.77 inch 0.77 inch
Body Length 2.091 inch 2.091 inch
Body/Shell Style RECEPTACLE-PLUG RECEPTACLE-PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE AND FEMALE FEMALE AND FEMALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 20 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 2100VAC V 2100VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 M2.6 M2.6
Mounting Option 2 THREADED HOLE THREADED HOLE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors TWO TWO
Number Of PCB Rows 2+2 2+2
Number of Rows Loaded 2+2 2+2
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.84/3.92 mm 2.84/3.92 mm
Plating Thickness 10u inch FLASH inch
Rated Current (Signal) 3 A 3 A
Reference Standard CUL; UL CUL; UL
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Terminal Length 0.126 inch 0.126 inch
Terminal Pitch 2.77 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 8133-321-8311-10 with alternatives

Compare 8133-321-8311-03 with alternatives