Part Details for 8123LBM1840LYN411C by Fenghua (HK) Electronics Ltd
Overview of 8123LBM1840LYN411C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8123LBM1840LYN411C
8123LBM1840LYN411C CAD Models
8123LBM1840LYN411C Part Data Attributes
|
8123LBM1840LYN411C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8123LBM1840LYN411C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8123LBM1840LYN411C
This table gives cross-reference parts and alternative options found for 8123LBM1840LYN411C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8123LBM1840LYN411C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8123LBM1840LYN711C | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 8123LBM1840LYN711C |
8123LBM1840LYN911M | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 8123LBM1840LYN911M |
1123LBM1840LYN311P | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 1123LBM1840LYN311P |
2123LBM1840LYN011C | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 2123LBM1840LYN011C |
8123LBM1840LYN7110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 8123LBM1840LYN7110 |
2123LBM1840LYN311M | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 2123LBM1840LYN311M |
8123LBM1840LYN311M | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 8123LBM1840LYN311M |
RZW123M1ATR-1840C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF | Lelon Electronics Corp | 8123LBM1840LYN411C vs RZW123M1ATR-1840C |
ELXZ100ETD123MM40C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF, | Chemi-Con | 8123LBM1840LYN411C vs ELXZ100ETD123MM40C |
1123LBM1840LYN711B | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN411C vs 1123LBM1840LYN711B |