Part Details for 8123LBM1840LYN911M by Fenghua (HK) Electronics Ltd
Overview of 8123LBM1840LYN911M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8123LBM1840LYN911M
8123LBM1840LYN911M CAD Models
8123LBM1840LYN911M Part Data Attributes
|
8123LBM1840LYN911M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8123LBM1840LYN911M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 4280 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8123LBM1840LYN911M
This table gives cross-reference parts and alternative options found for 8123LBM1840LYN911M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8123LBM1840LYN911M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1123LBM1840LYN911C | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 1123LBM1840LYN911C |
1123LBM1840LYN411M | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 1123LBM1840LYN411M |
1123LBM1840LYN4110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 1123LBM1840LYN4110 |
1123LBM1840LYN9110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 1123LBM1840LYN9110 |
LXZ10VB123M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 8123LBM1840LYN911M vs LXZ10VB123M18X40LL |
HF010M123K40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 12000uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 8123LBM1840LYN911M vs HF010M123K40 |
2123LBM1840LYN911B | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 2123LBM1840LYN911B |
2123LBM1840LYN911M | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 2123LBM1840LYN911M |
8123LBM1840LYN2110 | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 8123LBM1840LYN2110 |
8123LBM1840LYN011C | CAP,AL2O3,12MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8123LBM1840LYN911M vs 8123LBM1840LYN011C |