Part Details for 8121SD9CGE by C&K
Overview of 8121SD9CGE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for 8121SD9CGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH7837
|
Newark | 8121Sd9Cge |C&k Components 8121SD9CGE RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $15.3900 | Buy Now |
DISTI #
108-8121SD9CGE-ND
|
DigiKey | Linear IC's Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7809 | Buy Now |
DISTI #
611-8121SD9CGE
|
Mouser Electronics | Pushbutton Switches Pushbutton RoHS: Compliant | 0 |
|
$10.5300 / $11.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$11.2300 | Buy Now |
DISTI #
000000000000591603
|
Sager | Pushbutton Switches Pushbutton Min Qty: 80 | 0 |
|
$9.5400 / $10.2200 | Buy Now |
Part Details for 8121SD9CGE
8121SD9CGE CAD Models
8121SD9CGE Part Data Attributes
|
8121SD9CGE
C&K
Buy Now
Datasheet
|
Compare Parts:
8121SD9CGE
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.244 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.858 mm | |
Body Height | 30.0736 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD NICKEL | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | PARTIAL |
Alternate Parts for 8121SD9CGE
This table gives cross-reference parts and alternative options found for 8121SD9CGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8121SD9CGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8121MYV3GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | 8121SD9CGE vs 8121MYV3GE |
8121SY3WGE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8121SD9CGE vs 8121SY3WGE |
8121SH9CLI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,3 | ITT Interconnect Solutions | 8121SD9CGE vs 8121SH9CLI |
8121SD9RLE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),PC TAIL TERMINAL,5 | C&K | 8121SD9CGE vs 8121SD9RLE |
8121MY4WLI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | ITT Interconnect Solutions | 8121SD9CGE vs 8121MY4WLI |
8121MY9V9GE | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),PC TAIL TERMINAL,7 | ITT Interconnect Solutions | 8121SD9CGE vs 8121MY9V9GE |
8121J80WGI2 | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL | ITT Interconnect Solutions | 8121SD9CGE vs 8121J80WGI2 |
8121MD9WGI | PUSHBUTTON SWITCH,STRAIGHT,SPDT,ON-(ON),WP STRAIGHT TERMINAL,3 | C&K | 8121SD9CGE vs 8121MD9WGI |
8121MYAV1G | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),WP STRAIGHT TERMINAL,5 | C&K | 8121SD9CGE vs 8121MYAV1G |
8121SH9AV4LE | PUSHBUTTON SWITCH,RIGHT ANGLE,SPDT,ON-(ON),WP STRAIGHT TERMINAL,5 | C&K | 8121SD9CGE vs 8121SH9AV4LE |