8121SD9CGE vs 8121SH9CLI feature comparison

8121SD9CGE C&K

Buy Now Datasheet

8121SH9CLI ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
parentfamilyid 224645976
Ihs Manufacturer C & K COMPONENTS LLC ITT CANNON
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.31 8536.50.90.31
Factory Lead Time 12 Weeks
Samacsys Manufacturer C & K COMPONENTS
Samacsys Modified On 2020-06-04 14:01:42
Category CO2 Kg 5.2
Compliance Temperature Grade Commercial Extended: -30C to +75C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 6(c)
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Actuator Length 0.244 inch 0.218 inch
Actuator Material GLASS FILLED NYLON GLASS FILLED NYLON
Actuator Type PUSHBUTTON PUSHBUTTON
Body Breadth 6.858 mm 6.858 mm
Body Height 30.0736 mm 28.6512 mm
Body Length or Diameter 12.7 mm 12.7 mm
Bushing Diameter 0.25 inch 0.25 inch
Bushing Length 0.28 inch 0.25 inch
Bushing Type UNTHREADED UNTHREADED
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 1A@120VAC 1A@120VAC
Contact Current(AC)-Max 1 A 1 A
Contact Current(DC)-Max 1 A 1 A
Contact (DC) Max Power Rating R Load 0.4VA@20VDC 0.4VA@20VDC
Contact (DC) Max Rating R Load 1A@28VDC 1A@28VDC
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.05 mΩ
Contact Voltage(AC)-Max 120 V 120 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1000VAC V 1000VAC V
Electrical Life 60000 Cycle(s) 60000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e4
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min -30 °C -30 °C
PCB Hole Count 3 3
Sealing EPOXY EPOXY
Solderability MIL-STD MIL-STD
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type MINIATURE SWITCH PUSHBUTTON SWITCH
Terminal Finish GOLD NICKEL
Terminal Length 0.25 inch 0.25 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER
Washability PARTIAL PARTIAL
Base Number Matches 1 1

Compare 8121SD9CGE with alternatives

Compare 8121SH9CLI with alternatives